
QPL7425EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPL7425EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL7425EVB-01 |
Description | EVB FOR 5MHZ TO 1.2GHZ, LNA - 25 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL7425 - Amplifier 47MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 47MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL7425 | |
Note | - | |
RF Type | - | |
RF Frequency | 47MHz ~ 1.218GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,644.30000 | $1,644.30 |


