
QPF5001TR7 | |
|---|---|
DigiKey Part Number | 2312-QPF5001TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF5001TR7 |
Description | X-BAND 12W FEM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 8GHz ~ 12GHz Radar 22-QFN (6x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 12GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 22-QFN Exposed Pad | |
Supplier Device Package | 22-QFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2,607.75720 | $651,939.30 |


