
QPF4730TR13 | |
---|---|
DigiKey Part Number | 2312-QPF4730TR13TR-ND - Tape & Reel (TR) 2312-QPF4730TR13CT-ND - Cut Tape (CT) 2312-QPF4730TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4730TR13 |
Description | 5-7GHZ WI-FI 6+6E FRONT END MODU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 7.125GHz 802.11ax, Wi-Fi 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 5.17GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.09000 | $47.09 |
25 | $42.88880 | $1,072.22 |
100 | $38.27880 | $3,827.88 |
250 | $35.15064 | $8,787.66 |
500 | $30.62304 | $15,311.52 |
1,000 | $25.51928 | $25,519.28 |
2,500 | $20.41546 | $51,038.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $16.62872 | $83,143.60 |