
QPF4557SR | |
---|---|
DigiKey Part Number | 2312-QPF4557SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4557SR |
Description | 5GHZ WI-FI 7 HIGH POWER FRONT EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 5.895GHz 802.11be 24-QFN (3x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 5.17GHz ~ 5.895GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $30.38070 | $3,038.07 |