
AVR-1F070608S55NMT | |
---|---|
DigiKey Part Number | 535-AVR-1F070608S55NMTTR-ND - Tape & Reel (TR) 535-AVR-1F070608S55NMTCT-ND - Cut Tape (CT) 535-AVR-1F070608S55NMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F070608S55NMT |
Description | FIXED IND 55 NH 63 A 0.214 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Molded Inductor 63 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 55 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W x 0.323" H (7.20mm x 6.50mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $10.63300 | $106.33 |
100 | $8.21760 | $821.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.16902 | $3,584.51 |
1,000 | $6.76036 | $6,760.36 |
1,500 | $6.53251 | $9,798.77 |
2,500 | $6.25658 | $15,641.45 |
3,500 | $5.95297 | $20,835.40 |