
QPF4200TR13-5K | |
---|---|
DigiKey Part Number | 2312-QPF4200TR13-5KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4200TR13-5K |
Description | 2.4GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11ax 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.66561 | $28,328.05 |
10,000 | $5.54243 | $55,424.30 |