6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC4270SR

DigiKey Part Number
2312-QPC4270SRTR-ND - Tape & Reel (TR)
2312-QPC4270SRCT-ND - Cut Tape (CT)
2312-QPC4270SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC4270SR
Description
SPST 5-3GHZ, HIGH ISOLATION SWIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SPST 50Ohm 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV
Topology
Absorptive
Circuit
SPST
Frequency Range
1MHz ~ 3.3GHz
Isolation
48dB
Insertion Loss
0.97dB
Test Frequency
3.3GHz
P1dB
36dBm
IIP3
74.3dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.39000$49.39
25$37.86720$946.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$35.56220$3,556.22
Manufacturers Standard Package