New Product
RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2320SR

DigiKey Part Number
2312-QPC2320SRTR-ND - Tape & Reel (TR)
2312-QPC2320SRCT-ND - Cut Tape (CT)
2312-QPC2320SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC2320SR
Description
0.02-15GHZ SPDT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
15GHz
Manufacturer
Qorvo
P1dB
33dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
53dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
3.15V ~ 5.5V
Topology
Reflective
Operating Temperature
-40°C ~ 105°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
20MHz ~ 15GHz
Package / Case
12-VFQFN Exposed Pad
Isolation
43.7dB
Supplier Device Package
12-QFN (2.25x2.25)
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$289.23000$289.23
10$234.83900$2,348.39
25$221.24400$5,531.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$206.30130$20,630.13
200$200.74930$40,149.86
300$197.96850$59,390.55
Manufacturers Standard Package