QPC2108 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 30
Unit Price: $973.43000
Datasheet
QPC2108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2108

DigiKey Part Number
2312-QPC2108-ND
Manufacturer
Manufacturer Product Number
QPC2108
Description
2.5-4 GHZ 6-BIT DIG PHASE SHIFTE
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 2.5GHz ~ 4GHz 5V Supply 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Phase Shifter
Frequency
2.5GHz ~ 4GHz
RF Type
Radar
Secondary Attributes
5V Supply
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25/1/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$956.72800$47,836.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.