
QPF4288ATR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4288ATR13TR-ND - Tape & Reel (TR) 2312-QPF4288ATR13CT-ND - Cut Tape (CT) 2312-QPF4288ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4288ATR13 |
Description | 2GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11ax, Wi-Fi 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 25 | $18.00520 | $450.13 |
| 100 | $16.11410 | $1,611.41 |
| 250 | $13.97656 | $3,494.14 |
| 500 | $12.25004 | $6,125.02 |
| 1,000 | $10.44131 | $10,441.31 |
| 2,500 | $8.55036 | $21,375.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.15275 | $35,763.75 |
| 10,000 | $6.67997 | $66,799.70 |



