
QPB1029SR | |
|---|---|
DigiKey Part Number | 2312-QPB1029SRTR-ND - Tape & Reel (TR) 2312-QPB1029SRCT-ND - Cut Tape (CT) 2312-QPB1029SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPB1029SR |
Description | L-BAND SWITCHED FILTER BANK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 4dB 44-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.3GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFN Exposed Pad | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.045" (1.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,196.64000 | $1,196.64 |
| 10 | $1,077.13200 | $10,771.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $880.00880 | $88,000.88 |

