
QPA9805TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9805TR13TR-ND - Tape & Reel (TR) 2312-QPA9805TR13CT-ND - Cut Tape (CT) 2312-QPA9805TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9805TR13 |
Description | 600-1000 MHZ, 0.25 W BALANCED AM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 1GHz 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 1GHz | |
P1dB | 27.4dBm | |
Gain | 21.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 248mA | |
Test Frequency | 600MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TQFN Exposed pad | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.49000 | $86.49 |
| 25 | $67.99200 | $1,699.80 |
| 100 | $53.60420 | $5,360.42 |
| 250 | $44.23168 | $11,057.92 |
| 500 | $41.13298 | $20,566.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.60538 | $84,013.45 |






