


QPA4563CTR7 | |
---|---|
DigiKey Part Number | 2312-QPA4563CTR7TR-ND - Tape & Reel (TR) 2312-QPA4563CTR7CT-ND - Cut Tape (CT) 2312-QPA4563CTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA4563CTR7 |
Description | 50-4000 MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, TDMA, UMTS 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 15.8dBm | |
Gain | 19.8dB | |
Noise Figure | 2.5dB | |
RF Type | Cellular, PCS, TDMA, UMTS | |
Voltage - Supply | 3V | |
Current - Supply | 48mA | |
Test Frequency | 850MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
25 | $20.90920 | $522.73 |
100 | $16.54630 | $1,654.63 |
250 | $13.58280 | $3,395.70 |
500 | $11.52480 | $5,762.40 |
1,000 | $9.68083 | $9,680.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.97288 | $26,918.64 |
6,000 | $8.64360 | $51,861.60 |