
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13GHz ~ 20GHz | |
P1dB | 18dBm | |
Gain | 26dB | |
Noise Figure | 1.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V | |
Current - Supply | 175mA | |
Test Frequency | 13GHz ~ 20GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.11000 | $598.11 |
| 25 | $405.56640 | $10,139.16 |
| 100 | $320.88760 | $32,088.76 |
| 250 | $320.84404 | $80,211.01 |


