
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7GHz ~ 14GHz | |
P1dB | 18dBm | |
Gain | 27dB | |
Noise Figure | 1.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V | |
Current - Supply | 175mA | |
Test Frequency | 7GHz ~ 14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $404.33500 | $20,216.75 |
| 100 | $379.11390 | $37,911.39 |


