
QM45508EVB | |
---|---|
DigiKey Part Number | 2312-QM45508EVB-ND |
Manufacturer | |
Manufacturer Product Number | QM45508EVB |
Description | 5-7GHZ WI-FI 7 MOBILE FRONT END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QM45508 - Front End 5.15GHz ~ 7.115GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Front End | |
Frequency | 5.15GHz ~ 7.115GHz | |
Contents | Board(s) | |
Utilized IC / Part | QM45508 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,539.56000 | $1,539.56 |