RF Duplexer 1.71GHz ~ 1.785GHz, 1.92GHz ~ 1.98GHz / 1.805GHz ~ 1.88GHz, 2.11GHz ~ 2.17GHz 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM25032TR13

DigiKey Part Number
2312-QM25032TR13TR-ND - Tape & Reel (TR)
2312-QM25032TR13CT-ND - Cut Tape (CT)
2312-QM25032TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM25032TR13
Description
B1/B3 QUADPLEXER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Duplexer 1.71GHz ~ 1.785GHz, 1.92GHz ~ 1.98GHz / 1.805GHz ~ 1.88GHz, 2.11GHz ~ 2.17GHz 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
1.71GHz ~ 1.785GHz, 1.92GHz ~ 1.98GHz / 1.805GHz ~ 1.88GHz, 2.11GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
48.00dB / 60.00dB
High Band Attenuation (min / max dB)
49.00dB / 56.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.87000$15.87
100$9.53690$953.69
250$9.12588$2,281.47
500$8.87922$4,439.61
1,000$8.80523$8,805.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$8.73617$87,361.70
Manufacturers Standard Package