
PAC55713SR | |
|---|---|
DigiKey Part Number | 2312-PAC55713SRTR-ND - Tape & Reel (TR) 2312-PAC55713SRCT-ND - Cut Tape (CT) 2312-PAC55713SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC55713SR |
Description | HIGHPERF 72V BLDC MOTOR CONTROLL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx Motor Control Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 43 | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN88 (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 25 | $50.23320 | $1,255.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $44.64270 | $4,464.27 |

