
PAC5556AQXSR | |
|---|---|
DigiKey Part Number | 2312-PAC5556AQXSRTR-ND - Tape & Reel (TR) 2312-PAC5556AQXSRCT-ND - Cut Tape (CT) 2312-PAC5556AQXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC5556AQXSR |
Description | 600V BLDC MOTOR CONTROLLER AND D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx BLDC Controller, Motor Control Microcontroller IC FLASH (128kB) 52-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller, Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, ETM, I2C, JTAG, SPI, SWD, UART/USART | |
Number of I/O | 26 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | QFN1010-52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 25 | $64.90720 | $1,622.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $54.42630 | $5,442.63 |












