
PAC25141NSR | |
---|---|
DigiKey Part Number | 2312-PAC25141NSRTR-ND - Tape & Reel (TR) 2312-PAC25141NSRCT-ND - Cut Tape (CT) 2312-PAC25141NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC25141NSR |
Description | 10S-16S BMS W EXPOSED OFFSET PAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 10 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C, SMBus, SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.14000 | $136.14 |
10 | $108.01600 | $1,080.16 |
25 | $100.98560 | $2,524.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $78.92820 | $7,892.82 |