
NLB-310-T1 | |
---|---|
DigiKey Part Number | 2312-NLB-310-T1TR-ND - Tape & Reel (TR) 2312-NLB-310-T1CT-ND - Cut Tape (CT) 2312-NLB-310-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLB-310-T1 |
Description | IC AMP LMDS 0HZ-10GHZ 4MICRO-X |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 10GHz 4-Micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 14.9dBm | |
Gain | 8.5db ~ 8.9dB | |
Noise Figure | 5dB | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 4.4V ~ 4.8V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-Micro-X | |
Supplier Device Package | 4-Micro-X |