IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 52-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW3120SB

DigiKey Part Number
2312-DW3120SB-ND
Manufacturer
Manufacturer Product Number
DW3120SB
Description
DW3120 UWB TRANSCEIVER IC, AOA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 52-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
6.8Mbps
Power - Output
14dBm
Sensitivity
-100dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
8
Voltage - Supply
1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V
Current - Receiving
16mA ~ 88mA
Current - Transmitting
14mA ~ 35mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-UFBGA, WLCSP
Supplier Device Package
52-WLCSP (3.1x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$92.73800$463.69
Manufacturers Standard Package