
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | 24V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $761.16000 | $761.16 |
25 | $650.14680 | $16,253.67 |
100 | $563.43960 | $56,343.96 |