
CMD317C4 | |
|---|---|
DigiKey Part Number | 2312-CMD317C4TR-ND - Tape & Reel (TR) 2312-CMD317C4CT-ND - Cut Tape (CT) 2312-CMD317C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD317C4 |
Description | 1 - 24 GHZ DISTRIBUTED DRIVER AM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 24GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz ~ 24GHz | |
P1dB | 23dBm | |
Gain | 15dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8.5V | |
Current - Supply | 225mA | |
Test Frequency | 1GHz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,018.90000 | $2,018.90 |
| 25 | $1,369.08120 | $34,227.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,128.83050 | $112,883.05 |










