
QPQ1907TR13-10K | |
---|---|
DigiKey Part Number | 2312-QPQ1907TR13-10KTR-ND - Tape & Reel (TR) 2312-QPQ1907TR13-10KCT-ND - Cut Tape (CT) 2312-QPQ1907TR13-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1907TR13-10K |
Description | 2.4GHZ WI-FI LTE COEXBOOST BAW F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.442GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height (Max) | 0.038" (0.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
25 | $26.02880 | $650.72 |
100 | $23.15500 | $2,315.50 |
250 | $19.95272 | $4,988.18 |
500 | $17.32522 | $8,662.61 |
1,000 | $14.69769 | $14,697.69 |
2,500 | $11.82387 | $29,559.67 |
5,000 | $9.60692 | $48,034.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $7.55416 | $75,541.60 |