
CMD180C3 | |
---|---|
DigiKey Part Number | 2312-CMD180C3TR-ND - Tape & Reel (TR) 2312-CMD180C3CT-ND - Cut Tape (CT) 2312-CMD180C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD180C3 |
Description | 18 - 32 GHZ DOUBLE BALANCED MIXE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 20GHz ~ 32GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 20GHz ~ 32GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $607.77000 | $607.77 |
25 | $412.17960 | $10,304.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $339.77580 | $33,977.58 |