
ACT43750-101SR | |
|---|---|
DigiKey Part Number | 2312-ACT43750-101SRTR-ND - Tape & Reel (TR) 2312-ACT43750-101SRCT-ND - Cut Tape (CT) 2312-ACT43750-101SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT43750-101SR |
Description | ACT43750 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver, Switch Radar 12V Supply 37-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ACT43750-101SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Switch | |
Frequency | - | |
RF Type | Radar | |
Secondary Attributes | 12V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 37-PowerWFQFN | |
Supplier Device Package | 37-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.84000 | $397.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $325.05760 | $32,505.76 |











