Charger IC Lithium Ion 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT2861QI201-T

DigiKey Part Number
2312-ACT2861QI201-TTR-ND - Tape & Reel (TR)
2312-ACT2861QI201-TCT-ND - Cut Tape (CT)
2312-ACT2861QI201-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT2861QI201-T
Description
IC BATT CHG LI-ION 2CELL 32QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ACT2861QI201-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
5A
Battery Pack Voltage
7.6V
Voltage - Supply (Max)
29V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.51000$42.51
25$37.98320$949.58
100$34.59200$3,459.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$28.26141$84,784.23
Manufacturers Standard Package