
880365 | |
---|---|
DigiKey Part Number | 2312-880365-ND |
Manufacturer | |
Manufacturer Product Number | 880365 |
Description | GPS L3/L4 RF BAW FILTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.38GHz Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.38GHz | |
Bandwidth | 40MHz | |
Filter Type | Band Pass | |
Ripple | 2dB | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.128" L x 0.063" W (3.26mm x 1.60mm) | |
Height (Max) | 0.035" (0.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2,005.21230 | $200,521.23 |