
QTCH230UD90-40.000 | |
---|---|
DigiKey Part Number | 5525-QTCH230UD90-40.000TR-ND - Tape & Reel (TR) 5525-QTCH230UD90-40.000CT-ND - Cut Tape (CT) 5525-QTCH230UD90-40.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTCH230UD90-40.000 |
Description | HIGH TEMPERATURE CRYSTAL OSCILLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 185°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $768.29000 | $768.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $627.69000 | $627,690.00 |