

LOPY4 | |
---|---|
DigiKey Part Number | 1871-1019-ND |
Manufacturer | |
Manufacturer Product Number | LOPY4 |
Description | LOPY4 IOT DEV BOARD |
Customer Reference | |
Detailed Description | ESP32, L04 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox 433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LOPY4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox | |
Frequency | 433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32, L04 | |
Note | - |