
YA6740W | |
---|---|
DigiKey Part Number | 553-YA6740W-ND |
Manufacturer | |
Manufacturer Product Number | YA6740W |
Description | ANT YAGI 740-806MHZ 8DBI N-FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 770MHz | |
Frequency Range | 740MHz ~ 806MHz | |
Antenna Type | Directional Antenna | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8.8dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Clamp | |
Height (Max) | 19.252" (489.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $952.03818 | $10,472.42 |