


W3538E0200 | |
---|---|
DigiKey Part Number | 553-2629-ND |
Manufacturer | |
Manufacturer Product Number | W3538E0200 |
Description | RF ANT 850/900MHZ PCB TRAC 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA PCB Trace MMCX Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2.8dBi, 5.8dBi, 6.3dBi | |
Features | Cable - 200mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GSM, WCDMA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.22000 | $56.22 |
10 | $37.28300 | $372.83 |
25 | $32.34520 | $808.63 |
100 | $26.76550 | $2,676.55 |
250 | $24.02592 | $6,006.48 |
500 | $22.47336 | $11,236.68 |