



W3330 | |
|---|---|
DigiKey Part Number | 553-W3330TR-ND - Tape & Reel (TR) 553-W3330CT-ND - Cut Tape (CT) 553-W3330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3330 |
Description | RF ANT 886MHZ/2.4GHZ PCB TRACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 886MHz, 2.4GHz | |
Frequency Range | 844MHz ~ 928MHz, 2.4GHz ~ 2.48GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $18.80300 | $188.03 |
| 25 | $17.22880 | $430.72 |
| 100 | $15.49420 | $1,549.42 |
| 250 | $14.66716 | $3,666.79 |
| 500 | $14.16876 | $7,084.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $13.58632 | $19,020.85 |
| 2,800 | $13.27916 | $37,181.65 |
| 4,200 | $13.12529 | $55,126.22 |

