
W3320-K | |
|---|---|
DigiKey Part Number | W3320-K-ND |
Manufacturer | |
Manufacturer Product Number | W3320-K |
Description | EVAL BOARD W3320 W/ SMA FEMALE |
Customer Reference | |
Detailed Description | W3320 - Antenna 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | W3320 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Antenna |


