
W3300-K | |
|---|---|
DigiKey Part Number | 553-3182-ND |
Manufacturer | |
Manufacturer Product Number | W3300-K |
Description | EVAL BOARD FOR W3300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | W3300 - Antenna 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | W3300 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,117.22000 | $1,117.22 |
| 2 | $1,052.64000 | $2,105.28 |
| 3 | $1,020.31667 | $3,060.95 |
| 5 | $984.47600 | $4,922.38 |
| 7 | $963.52429 | $6,744.67 |
| 10 | $943.37600 | $9,433.76 |
| 25 | $899.97800 | $22,499.45 |
| 50 | $873.82040 | $43,691.02 |

