RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Chip Solder Surface Mount
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

W3062A

DigiKey Part Number
553-2579-2-ND - Tape & Reel (TR)
553-2579-1-ND - Cut Tape (CT)
553-2579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3062A
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$13.31900$133.19
25$12.14480$303.62
100$10.85810$1,085.81
250$10.24496$2,561.24
500$10.22788$5,113.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.31998$18,639.96
4,000$9.11372$36,454.88
6,000$9.01052$54,063.12
Manufacturers Standard Package