


W1028 | |
---|---|
DigiKey Part Number | 553-1312-ND |
Manufacturer | |
Manufacturer Product Number | W1028 |
Description | RF ANT 5.5GHZ WHP TILT RP-SMA 5" |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.913" (150.20mm) | |
Applications | WLAN, Zigbee™ |