
BDCC00252012R47MCG | |
---|---|
DigiKey Part Number | 553-BDCC00252012R47MCGTR-ND - Tape & Reel (TR) 553-BDCC00252012R47MCGCT-ND - Cut Tape (CT) 553-BDCC00252012R47MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCC00252012R47MCG |
Description | INDUCTOR MOLDED 0.47UH 6.7A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 6 A 13.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.98500 | $9.85 |
100 | $0.81370 | $81.37 |
1,000 | $0.66895 | $668.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48054 | $1,441.62 |
6,000 | $0.45308 | $2,718.48 |
9,000 | $0.43776 | $3,939.84 |
15,000 | $0.41922 | $6,288.30 |
21,000 | $0.40744 | $8,556.24 |
30,000 | $0.39533 | $11,859.90 |
75,000 | $0.36587 | $27,440.25 |
150,000 | $0.34999 | $52,498.50 |