
TC5G00 | |
---|---|
DigiKey Part Number | 553-TC5G00TR-ND - Tape & Reel (TR) 553-TC5G00CT-ND - Cut Tape (CT) 553-TC5G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC5G00 |
Description | LAN XFMR CHIP 1:1 5G SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.41800 | $44.18 |
25 | $3.99720 | $99.93 |
50 | $3.70320 | $185.16 |
100 | $3.43140 | $343.14 |
250 | $3.10244 | $775.61 |
500 | $2.87368 | $1,436.84 |
1,000 | $2.66119 | $2,661.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.46371 | $4,927.42 |
4,000 | $2.28013 | $9,120.52 |
6,000 | $2.17876 | $13,072.56 |
10,000 | $2.05702 | $20,570.20 |
14,000 | $2.05275 | $28,738.50 |