
TC10G00 | |
---|---|
DigiKey Part Number | 553-TC10G00TR-ND - Tape & Reel (TR) 553-TC10G00CT-ND - Cut Tape (CT) 553-TC10G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC10G00 |
Description | LAN XFMR CHIP 1:1 10G SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.51600 | $45.16 |
25 | $4.17760 | $104.44 |
50 | $3.93960 | $196.98 |
100 | $3.71380 | $371.38 |
250 | $3.43612 | $859.03 |
500 | $3.23974 | $1,619.87 |
1,000 | $3.05474 | $3,054.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.88054 | $5,761.08 |
4,000 | $2.71649 | $10,865.96 |
6,000 | $2.62499 | $15,749.94 |
10,000 | $2.51420 | $25,142.00 |
14,000 | $2.46330 | $34,486.20 |