470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 700mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8116NLT

DigiKey Part Number
553-3870-2-ND - Tape & Reel (TR)
553-3870-1-ND - Cut Tape (CT)
553-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T8116NLT
Description
CMC 470UH 700MA 2LN 800 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 700mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 100 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max)
0.161" (4.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$17.37200$173.72
25$16.07120$401.78
50$15.15380$757.69
100$14.28730$1,428.73
250$13.21984$3,304.96
500$13.03420$6,517.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$6.49201$10,387.22
3,200$6.12286$19,593.15
4,800$5.91701$28,401.65
8,000$5.75505$46,040.40
Manufacturers Standard Package