



SFPP-3140-L | |
|---|---|
DigiKey Part Number | SFPP-3140-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3140-L |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.78000 | $77.78 |
| 10 | $66.07600 | $660.76 |
| 25 | $61.93760 | $1,548.44 |
| 96 | $56.32750 | $5,407.44 |
| 192 | $53.63974 | $10,298.83 |
| 288 | $52.12774 | $15,012.79 |
| 576 | $49.64174 | $28,593.64 |
| 1,056 | $47.56589 | $50,229.58 |



