


RO8061/21702NM | |
---|---|
DigiKey Part Number | 553-2568-ND |
Manufacturer | |
Manufacturer Product Number | RO8061/21702NM |
Description | RF ANT 850MHZ/900MHZ WHIP STR N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, HSDPA, UMTS Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.5dBi, 2.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.500" (215.90mm) | |
Applications | EDGE, GPRS, GSM, HSDPA, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $568.42000 | $568.42 |
10 | $473.24900 | $4,732.49 |
25 | $449.48040 | $11,237.01 |
100 | $444.28100 | $44,428.10 |