
PMT9085.027NLT | |
---|---|
DigiKey Part Number | 553-PMT9085.027NLTTR-ND - Tape & Reel (TR) 553-PMT9085.027NLTCT-ND - Cut Tape (CT) 553-PMT9085.027NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.027NLT |
Description | XFMR GATE DRIVE 2CT:7CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160µH Gate Drive Pulse Transformer 2CT:7CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 160µH | |
ET (Volt-Time) | 24VµS | |
Turns Ratio - Primary:Secondary | 2CT:7CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.92132 | $10,960.66 |
1,000 | $21.14488 | $21,144.88 |
1,500 | $20.74744 | $31,121.16 |
2,500 | $20.29922 | $50,748.05 |
3,500 | $20.03295 | $70,115.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
10 | $29.09200 | $290.92 |
25 | $27.92280 | $698.07 |
50 | $27.06680 | $1,353.34 |
100 | $26.23290 | $2,623.29 |
250 | $25.16292 | $6,290.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.43000 | $39.43 |
10 | $29.84100 | $298.41 |
25 | $27.27080 | $681.77 |
50 | $25.66900 | $1,283.45 |
100 | $24.31490 | $2,431.49 |
250 | $22.83952 | $5,709.88 |