PMS9505.100NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS9505.125NLT

DigiKey Part Number
553-PMS9505.125NLTTR-ND - Tape & Reel (TR)
553-PMS9505.125NLTCT-ND - Cut Tape (CT)
553-PMS9505.125NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS9505.125NLT
Description
CURR SENSE XFMR 1:125 30A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 A 1:125 Current Sense Transformer 20kHz 500µOhm Primary, 4Ohm Secondary (Max) 11 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
11 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:125
Current Ratio
-
DC Resistance (DCR)
500µOhm Primary, 4Ohm Secondary (Max)
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.480" W (12.80mm x 12.20mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$15.36880$2,305.32
300$14.89583$4,468.75
450$14.62451$6,581.03
750$14.28856$10,716.42
1,050$14.07099$14,774.54
1,500$13.84331$20,764.97
3,750$13.27287$49,773.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.13000$19.13
10$17.33300$173.33
25$16.64880$416.22
50$16.14440$807.22
Digi-Reel®
QuantityUnit PriceExt Price
1$26.11000$26.11
10$19.07400$190.74
25$17.18400$429.60
50$16.00320$800.16
* All Digi-Reel orders will add a $55.00 reeling fee.