
PMS9494.100NLT | |
---|---|
DigiKey Part Number | 553-PMS9494.100NLTTR-ND - Tape & Reel (TR) 553-PMS9494.100NLTCT-ND - Cut Tape (CT) 553-PMS9494.100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.100NLT |
Description | XFMR SENSE SMT EE8.5 30A 100:1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:100 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 3.3Ohm Secondary 2.2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 2.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.50:100 | |
Current Ratio | 100:1.50 | |
DC Resistance (DCR) | 0.35mOhm Primary, 3.3Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $17.57200 | $175.72 |
25 | $16.87840 | $421.96 |
50 | $16.36620 | $818.31 |
100 | $15.86690 | $1,586.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $14.82542 | $6,671.44 |
900 | $14.36478 | $12,928.30 |
1,350 | $14.10108 | $19,036.46 |
2,250 | $13.77470 | $30,993.07 |
3,150 | $13.56335 | $42,724.55 |
4,500 | $13.34229 | $60,040.31 |