
RG142-TMRP-UM(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG142-TMRP-UM(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TMRP-UM(QTY:40m) |
Description | COAX CBL RP-TNC TO UHF 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to UHF RG-142 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to UHF | |
1st Connector | TNC Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,419.52000 | $3,419.52 |
| 10 | $3,138.56200 | $31,385.62 |
| 25 | $2,869.53840 | $71,738.46 |

