
PM9408.155NLT | |
|---|---|
DigiKey Part Number | 553-PM9408.155NLTTR-ND - Tape & Reel (TR) 553-PM9408.155NLTCT-ND - Cut Tape (CT) 553-PM9408.155NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9408.155NLT |
Description | CMC 12A 2LN 5.5 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 950 kHz 12A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 950 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.083" W (30.50mm x 27.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.20000 | $71.20 |
| 10 | $55.23200 | $552.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $46.21956 | $2,079.88 |
| 90 | $43.58489 | $3,922.64 |
| 135 | $42.11481 | $5,685.50 |
| 225 | $40.33502 | $9,075.38 |
| 315 | $39.20508 | $12,349.60 |
| 450 | $38.04307 | $17,119.38 |
| 1,125 | $37.61340 | $42,315.07 |

