
PM9407.204NLT | |
---|---|
DigiKey Part Number | 553-PM9407.204NLTTR-ND - Tape & Reel (TR) 553-PM9407.204NLTCT-ND - Cut Tape (CT) 553-PM9407.204NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.204NLT |
Description | CMC 17A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 17A DCR 3.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.583" (14.80mm) | |
Package / Case | Horizontal, 11 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.13000 | $37.13 |
10 | $30.52400 | $305.24 |
25 | $28.23560 | $705.89 |
50 | $26.62400 | $1,331.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $25.10430 | $2,510.43 |
200 | $23.67275 | $4,734.55 |
300 | $22.87453 | $6,862.36 |
500 | $21.90798 | $10,953.99 |
700 | $21.29454 | $14,906.18 |
1,000 | $20.66331 | $20,663.31 |
2,500 | $20.58000 | $51,450.00 |